2178-XL-8G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2178-XL-8G

Digi-Key Part Number
2178-XL-8G-ND
Manufacturer
Manufacturer Product Number
2178-XL-8G
Description
WIRE SPLICE ENCLOSURE SYS
Detailed Description
Wire Splice Enclosure System, Installed Sealing Gasket 26.97" (685.0mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Product Status
Obsolete
Type
Enclosure System, Installed Sealing Gasket
Number of Cable Pairs
-
Diameter - Inside
-
Length - Overall
26.97" (685.0mm)
Sheath Opening
-
Features
8 Ground Plugs, Fiber Optic Splices
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.9985
Additional Resources
AttributeDescription
Other Names
00051115259852
05111525985
80611325608
Standard Package1