Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPL903229-S5TR

DigiKey Part Number
5503-TPL903229-S5TR-ND - Tape & Reel (TR)
5503-TPL903229-S5TRCT-ND - Cut Tape (CT)
5503-TPL903229-S5TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPL903229-S5TR
Description
IC REG LINEAR 2.9V 300MA SOT23-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
EDA/CAD Models
TPL903229-S5TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
2.9V
Mfr
Current - Output
Series
PSRR
82.1dB ~ 44.7dB (100Hz ~ 1MHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Reverse Polarity, Transient Voltage
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SC-74A, SOT-753
Voltage - Input (Max)
5.5V
Supplier Device Package
SOT-23-5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱14.53961₱43,618.83
Manufacturers Standard Package