



ASEMB-10.000MHZ-LY-T | |
|---|---|
DigiKey Part Number | 535-11107-2-ND - Tape & Reel (TR) 535-11107-1-ND - Cut Tape (CT) 535-11107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEMB-10.000MHZ-LY-T |
Description | MEMS OSC XO 10.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEMB-10.000MHZ-LY-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱224.06000 | ₱224.06 |
| 10 | ₱178.89300 | ₱1,788.93 |
| 25 | ₱168.94800 | ₱4,223.70 |
| 250 | ₱162.00288 | ₱40,500.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱142.88976 | ₱142,889.76 |
| 2,000 | ₱139.72784 | ₱279,455.68 |
| 3,000 | ₱137.59337 | ₱412,780.11 |

