
73277-101402LF | |
|---|---|
DigiKey Part Number | 609-5817-2-ND - Tape & Reel (TR) 609-5817-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 73277-101402LF |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 73277-101402LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.146" (3.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱458.06000 | ₱458.06 |
| 10 | ₱389.08400 | ₱3,890.84 |
| 25 | ₱364.71240 | ₱9,117.81 |
| 50 | ₱347.30280 | ₱17,365.14 |
| 100 | ₱330.72390 | ₱33,072.39 |
| 250 | ₱321.21648 | ₱80,304.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₱285.61529 | ₱228,492.23 |
| 1,600 | ₱272.00014 | ₱435,200.22 |

