MS318010RA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS318010RA

DigiKey Part Number
623-MS318010RA-ND
Manufacturer
Manufacturer Product Number
MS318010RA
Description
JANMS3180 - PLUG, , ANOD. BK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 10 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover), Protective
For Use With/Related Products
MIL-DTL-26482 Plug
Shell Size - Insert
10
Material
Aluminum, Anodized
Features
Wire Rope
Color
Black
Grade
Military
Qualification
MIL-DTL-26482
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱1,339.07000₱1,339.07
10₱1,138.23500₱11,382.35
25₱1,066.94640₱26,673.66
50₱1,016.02800₱50,801.40
100₱967.56660₱96,756.66
250₱907.05188₱226,762.97
500₱863.81452₱431,907.26
Manufacturers Standard Package