
031-4220 | |
|---|---|
DigiKey Part Number | 031-4220-ND |
Manufacturer | |
Manufacturer Product Number | 031-4220 |
Description | CONN BNC JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Ingress Protection Weatherproof |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 9 pcs - 1 Connector, 1 Braid Clamp, 1 Clamp, 1 Contact, 2 Gaskets, 1 Lockwasher, 1 Nut, 1 Washer |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Silver |
Shield Termination Clamp | Center Contact Plating Silver |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 500 V |
Cable Group RG-402 (.141" Semi Rigid) | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 4 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₱829.94837 | ₱248,984.51 |











