245101-XXXXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

245101-04-144

DigiKey Part Number
115-245101-04-144-ND
Manufacturer
Manufacturer Product Number
245101-04-144
Description
COAX CBL BNC TO SMA 12'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMA RG-58 144.0" (3.7m) 12.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
BNC to SMA
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
144.0" (3.7m) 12.0'
Cable Type
RG-58
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
1 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱2,422.49000₱2,422.49
10₱2,144.31800₱21,443.18
25₱1,992.65040₱49,816.26
50₱1,763.49420₱88,174.71
100₱1,697.23130₱169,723.13
Manufacturers Standard Package