cms-photo-not-available

P51-100-G-E-I36-4.5OVP-000-000

P51-100-G-E-I36-4.5OVP-000-000-ND
Amphenol SSI Technologies
P51-100-G-E-I36-4.5OVP-000-000
SENSOR 100PSI 3/8-24UNF .5-4.5V
20 Weeks
Datasheet Datasheet
Mfr
Amphenol SSI Technologies
Series
Package
Box
Part Status
Active
Applications
Industrial Automation
Pressure Type
Vented Gauge
Operating Pressure
100PSI (689.48kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±0.5%
Voltage - Supply
5V
Port Size
Male - 3/8" (9.52mm) UNF
Port Style
Threaded
Features
Amplified Output, Temperature Compensated
Termination Style
Cable 3'
Maximum Pressure
-
Operating Temperature
-40°C ~ 105°C
Package / Case
Cylinder
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS9026.20.4000
California Prop 65
Warning Information
Box
Unit Price
5₱7,124.07400₱35,620.37
Additional Resources
AttributeDescription
Other Names
P51-100-G-E-I36-4.5OV
P51-100-G-E-I36-4.5OV-ND
Standard Package1