
MAX2308ETI+T | |
|---|---|
DigiKey Part Number | MAX2308ETI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX2308ETI+T |
Description | RF DEMOD IC 70MHZ-300MHZ 28TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Demodulator IC 70MHz ~ 300MHz 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX2308ETI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Demodulator | |
LO Frequency | - | |
RF Frequency | 70MHz ~ 300MHz | |
P1dB | -9dBm | |
Gain | - | |
Noise Figure | 6.36dB | |
Current - Supply | 41.5 mA | |
Voltage - Supply | 2.7V | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱372.36888 | ₱930,922.20 |


