


AD5821BCBZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5821BCBZ-REEL7TR-ND - Tape & Reel (TR) AD5821BCBZ-REEL7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AD5821BCBZ-REEL7 |
Description | IC DAC 10BIT A-OUT 9WLCSP |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 9-WLCSP (1.52x1.69) |
Datasheet | Datasheet |
EDA/CAD Models | AD5821BCBZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 250µs (Typ) | |
Output Type | Current - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1.5, ±1 (Max) | |
Architecture | Current Sink | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 9-UFBGA, WLCSP | |
Supplier Device Package | 9-WLCSP (1.52x1.69) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱308.30000 | ₱308.30 |
| 10 | ₱201.41600 | ₱2,014.16 |
| 25 | ₱173.58120 | ₱4,339.53 |

