
AD8333ACPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8333ACPZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8333ACPZ-REEL7CT-ND - Cut Tape (CT) 505-AD8333ACPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8333ACPZ-REEL7 |
Description | RF DEMOD IC 0HZ-50MHZ 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Demodulator IC 0Hz ~ 50MHz 32-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | AD8333ACPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Demodulator | |
LO Frequency | 100kHz ~ 200MHz | |
RF Frequency | 0Hz ~ 50MHz | |
P1dB | 14.5dBm | |
Gain | 4.7dB | |
Noise Figure | 11dB | |
Current - Supply | 51 mA | |
Voltage - Supply | 4.5V ~ 6V | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-WQ (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,347.26000 | ₱1,347.26 |
| 10 | ₱1,174.91400 | ₱11,749.14 |
| 25 | ₱1,115.17400 | ₱27,879.35 |
| 100 | ₱1,033.26800 | ₱103,326.80 |
| 250 | ₱984.27188 | ₱246,067.97 |
| 500 | ₱949.72176 | ₱474,860.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱820.46250 | ₱1,230,693.75 |






