


LT3060EDC-15#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3060EDC-15#TRPBFTR-ND - Tape & Reel (TR) 505-LT3060EDC-15#TRPBFCT-ND - Cut Tape (CT) 505-LT3060EDC-15#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3060EDC-15#TRPBF |
Description | IC REG LINEAR 15V 100MA 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3060EDC-15#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.51V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 60dB (120Hz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱302.45000 | ₱302.45 |
| 10 | ₱197.37900 | ₱1,973.79 |
| 25 | ₱170.00120 | ₱4,250.03 |
| 100 | ₱139.01940 | ₱13,901.94 |
| 250 | ₱123.80708 | ₱30,951.77 |
| 500 | ₱114.44706 | ₱57,223.53 |
| 1,000 | ₱108.95625 | ₱108,956.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱108.95625 | ₱272,390.62 |





