
LT5515EUF#PBF | |
|---|---|
DigiKey Part Number | LT5515EUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT5515EUF#PBF |
Description | RF DEMOD IC 1.5GHZ-2.5GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Demodulator IC 1.5GHz ~ 2.5GHz 16-WQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT5515EUF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Demodulator | |
LO Frequency | 1.5GHz ~ 2.5GHz | |
RF Frequency | 1.5GHz ~ 2.5GHz | |
P1dB | 9dBm | |
Gain | -0.7dB | |
Noise Figure | 16.8dB | |
Current - Supply | 160 mA | |
Voltage - Supply | 4V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱696.74000 | ₱696.74 |
| 10 | ₱605.65100 | ₱6,056.51 |

