LT5515EUF#TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 0
Unit Price: ₱447.37618
Datasheet

Similar


Texas Instruments
In Stock: 2,483
Unit Price: ₱1,193.98533
Datasheet
16 QFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT5515EUF#TRPBF

DigiKey Part Number
LT5515EUF#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT5515EUF#TRPBF
Description
RF DEMOD IC 1.5GHZ-2.5GHZ 16QFN
Customer Reference
Detailed Description
RF Demodulator IC 1.5GHz ~ 2.5GHz 16-WQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT5515EUF#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Demodulator
LO Frequency
1.5GHz ~ 2.5GHz
RF Frequency
1.5GHz ~ 2.5GHz
P1dB
9dBm
Gain
-0.7dB
Noise Figure
16.8dB
Current - Supply
160 mA
Voltage - Supply
4V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types