
LTC5584IUF#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC5584IUF#TRPBFTR-ND - Tape & Reel (TR) 505-LTC5584IUF#TRPBFCT-ND - Cut Tape (CT) 505-LTC5584IUF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC5584IUF#TRPBF |
Description | RF DEMOD IC 30MHZ-1.4GHZ 24QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Demodulator IC 30MHz ~ 1.4GHz 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC5584IUF#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Demodulator | |
LO Frequency | 30MHz ~ 1.4GHz | |
RF Frequency | 30MHz ~ 1.4GHz | |
P1dB | 12.6dB | |
Gain | 5.4dB | |
Noise Figure | 9.9dB | |
Voltage - Supply | 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱882.18000 | ₱882.18 |
| 10 | ₱767.34500 | ₱7,673.45 |
| 25 | ₱727.59960 | ₱18,189.99 |
| 100 | ₱673.05420 | ₱67,305.42 |
| 250 | ₱640.40184 | ₱160,100.46 |
| 500 | ₱617.36338 | ₱308,681.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱568.95064 | ₱1,422,376.60 |


