cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81191

Digi-Key Part Number
81191-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
81191
Supplier
Description
3/8DR STBY TORX BIT DRV T-45
Manufacturer Standard Lead Time
12
Detailed Description
Socket Torx® - T45 1.44" (36.6mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Apex Tool Group
-
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
Torx®
Size
T45
Drive Size
3/8"
Length
1.44" (36.6mm)
Features
-
Weight
-
Not Applicable
EAR99
8204.20.0000
All prices are in PHP
Bulk
QtyUnit PriceExt Price
1₱291.73000₱291.73
1