cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81500

Digi-Key Part Number
81500AT-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
81500
Supplier
Description
RAT RD 1 DR 25-19/32
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Handle - - - 25.59" (650.0mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Active
Tool Type
Handle
Tip Type
-
Size
-
Drive Size
1"
Length
25.59" (650.0mm)
Features
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8466.10.0175
California Prop 65
Warning Information
All prices are in PHP
Bulk
QtyUnit PriceExt Price
1₱15,007.50000₱15,007.50
Additional Resources
AttributeDescription
Other Names
099575815003
81500AT
Standard Package1