cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81647

Digi-Key Part Number
81647-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
81647
Supplier
Description
WR FLR NUT 15X17MM
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Open End Wrench 15mm x 17mm 7.61" (193.4mm) Length
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Active
Tool Type
Open End
End - Size
15mm x 17mm
Features
Angled 15°, Polished Chrome Finish
Length
7.61" (193.4mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.11.0030
California Prop 65
Warning Information
All prices are in PHP
Bulk
QtyUnit PriceExt Price
6₱1,547.64167₱9,285.85
Additional Resources
AttributeDescription
Standard Package6