cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81843

Digi-Key Part Number
81843-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
81843
Supplier
Description
WR COMB 12PT LNG 50MM SATIN
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Combination Wrench 50mm Length
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Active
Tool Type
Combination
End - Size
50mm
Features
Angled 15°, Polished Chrome Finish
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.11.0030
California Prop 65
Warning Information
All prices are in PHP
Bulk
QtyUnit PriceExt Price
3₱8,280.71667₱24,842.15
Additional Resources
AttributeDescription
Other Names099575818431
Standard Package3