cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82158

Digi-Key Part Number
82158-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
82158
Supplier
Description
PLR TONGUE & GRV PUSH BUTTON 8"
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Adjustable (Water Pump) Pliers Flat Nose Serrated 8.00" (203.2mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Active
Tool Type
Adjustable (Water Pump)
Tip Type
Flat Nose
Tip Shape
Straight
Jaw Type
Serrated
Features
-
Length
8.00" (203.2mm)
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8203.20.6030
California Prop 65
Warning Information
All prices are in PHP
Bulk
QtyUnit PriceExt Price
6₱2,225.14500₱13,350.87
Additional Resources
AttributeDescription
Standard Package6