cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82726

Digi-Key Part Number
82726-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
82726
Supplier
Description
SCRDR DUAL MAT T-27 1/4X6
Detailed Description
T27 Torx® Screwdriver 10.60" (269.2mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Apex Tool Group
-
Bulk
Part Status
Obsolete
Tool Type
Screwdriver
Tip Type
Torx®
Size
T27
Length - Blade
6.00" (152.4mm)
Length - Overall
10.60" (269.2mm)
Features
-
Weight
-
Not Applicable
EAR99
8205.40.0000
12