cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

891080GD

Digi-Key Part Number
891080GD-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
891080GD
Supplier
Description
NUT DRV SHAFT 8MM
Manufacturer Standard Lead Time
12
Detailed Description
- Hex Socket Nut Setter 8mm Drive -
Customer Reference
Product Attributes
Type
Description
Select
Category
Apex Tool Group
-
Bulk
Part Status
Active
Tool Type
Nut Setter
Tip Type
Hex Socket
Tip Size
-
Drive Size
8mm
Length - Overall
-
Features
Ratcheting
Quantity
1
Weight
-
Not Applicable
0000.00.0000
All prices are in PHP
Bulk
QtyUnit PriceExt Price
20₱456.05100₱9,121.02
20