cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDS78N

Digi-Key Part Number
CDS78N-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
CDS78N
Supplier
Description
SOCKET,1/2" DRIVE,18MM,12PT
Manufacturer Standard Lead Time
12
Detailed Description
Socket 12 Point Socket Chrome Finish 18mm 1.50" (38.1mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Apex Tool Group
-
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
12 Point Socket
Size
18mm
Drive Size
1/2"
Length
1.50" (38.1mm)
Features
Chrome Finish
Weight
-
Not Applicable
EAR99
8204.20.0000
All prices are in PHP
Bulk
QtyUnit PriceExt Price
6₱281.62000₱1,689.72
6