cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPS20PCSET

Digi-Key Part Number
CPS20PCSET-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
CPS20PCSET
Supplier
Description
SCREWDRIVER SET,20PC
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
- - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Active
Type
-
Tip Type
-
Includes
-
Features
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8205.40.0000
California Prop 65
Warning Information
All prices are in PHP
Bulk
QtyUnit PriceExt Price
1₱6,333.42000₱6,333.42
Additional Resources
AttributeDescription
Standard Package1