cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRW0N

Digi-Key Part Number
CRW0N-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
CRW0N
Supplier
Description
1/4" DRIVE,60 TOOTH,QR,POLISHED
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Handle Torx® - - 6.00" (152.4mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Active
Tool Type
Handle
Tip Type
Torx®
Size
-
Drive Size
1/4"
Length
6.00" (152.4mm)
Features
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8466.10.0175
California Prop 65
Warning Information
All prices are in PHP
Bulk
QtyUnit PriceExt Price
6₱1,026.87333₱6,161.24
Additional Resources
AttributeDescription
Other Names037103321367
Standard Package6