cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT6E7

Digi-Key Part Number
CT6E7-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
CT6E7
Supplier
Description
TIP SCREWDRIVER 700F 1/4"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
Package
Bulk
Part Status
Active
Tip Type
Soldering
Tip Shape
Screwdriver
Height
-
Width
0.250" (6.35mm)
Length
1.375" (34.93mm)
Diameter
-
Tip Chip Size
-
Temperature Range
700°F (371°C)
For Use With/Related Products
W100P, WLC100
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8515.90.4000
California Prop 65
Warning Information
All prices are in PHP
Bulk
QtyUnit PriceExt Price
6₱419.64833₱2,517.89
Additional Resources
AttributeDescription
Standard Package6