
R6-32X1 2701 | |
|---|---|
DigiKey Part Number | 335-1099-ND |
Manufacturer | |
Manufacturer Product Number | R6-32X1 2701 |
Description | MACH SCREW PAN PHILLIPS #6-32 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Category | Features Self Sealing |
Manufacturer APM Hexseal | Thread Size #6-32 |
Series | Head Diameter 0.294" (7.47mm) |
Packaging Bulk | Head Height 0.097" (2.46mm) |
Part Status Active | Length - Below Head 1.000" (25.40mm) 1" |
Type Machine Screw | Length - Overall 1.097" (27.86mm) |
Screw Head Type Pan Head | Material Stainless Steel |
Drive Type Phillips | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱61.93000 | ₱61.93 |
| 5 | ₱52.04600 | ₱260.23 |
| 10 | ₱48.53300 | ₱485.33 |
| 25 | ₱44.44800 | ₱1,111.20 |
| 50 | ₱41.74460 | ₱2,087.23 |
| 100 | ₱39.33280 | ₱3,933.28 |
| 250 | ₱36.52560 | ₱9,131.40 |
| 500 | ₱34.66524 | ₱17,332.62 |
| 1,000 | ₱32.99844 | ₱32,998.44 |

