10376
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10376

Digi-Key Part Number
243-1440-ND
Manufacturer
Aven Tools
Manufacturer Product Number
10376
Supplier
Description
PLIERS LOCKING FLAT NOSE 9.0"
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Locking Pliers Flat Nose Serrated 9.00" (228.6mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Aven Tools
Series
-
Package
Bag
Part Status
Active
Tool Type
Locking
Tip Type
Flat Nose
Tip Shape
Straight
Jaw Type
Serrated
Features
-
Length
9.00" (228.6mm)
Weight
1 lb (453.59 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8203.20.6030
All prices are in PHP
Bag
QtyUnit PriceExt Price
1₱4,743.03000₱4,743.03
Additional Resources
AttributeDescription
Other Names
10376-ND
243-1440
Standard Package1