17401-DG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17401-DG

Digi-Key Part Number
243-1545-ND
Manufacturer
Aven Tools
Manufacturer Product Number
17401-DG
Supplier
Description
DESOLDERING GUN FOR THE 17401
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Gun, Desoldering 90W (200W Max) 24V
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Aven Tools
Series
-
Package
Box
Part Status
Active
Type
Gun, Desoldering
Tip Temperature
320°F ~ 896°F (160°C ~ 480°C)
Tip Type
Not Included
Workstand
17401
Tip Diameter
-
Power (Watts)
90W (200W Max)
Features
Trigger
Voltage - Input
24V
Includes
Cleaning Tools, Filter, Glass Suction Tube, Spring Coil
Input Connector
-
Region Utilized
-
For Use With/Related Products
17401
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8515.11.0000
All prices are in PHP
Box
QtyUnit PriceExt Price
1₱2,738.10000₱2,738.10
500₱2,156.94352₱1,078,471.76