26031
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26031

Digi-Key Part Number
243-1020-ND
Manufacturer
Aven Tools
Manufacturer Product Number
26031
Supplier
Description
MAGNIFIER W/STRAIGHT TWEEZER TIP
Detailed Description
Magnifier, Tweezers 1.25" (31.75mm) 3x
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Aven Tools
Series
-
Part Status
Obsolete
Type
Magnifier, Tweezers
Lens Diameter
1.25" (31.75mm)
Magnification Range
3x
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9013.80.2000
Additional Resources
AttributeDescription
Other Names
26.031
243-1020
Standard Package1