cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26700-134

Digi-Key Part Number
26700-134-ND
Manufacturer
Aven Tools
Manufacturer Product Number
26700-134
Supplier
Description
VIDEO INSPECT SYST CMOS 19X-128X
Detailed Description
Video Inspection System CMOS 3MP 19x ~ 128x 8.4" LCD
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Aven Tools
Series
Package
Bulk
Part Status
Obsolete
Camera Type
CMOS 3MP
Magnification Range
19x ~ 128x
Field of View
0.27" x 0.35" ~ 0.04" x 0.05" (6.8mm x 8.9mm ~ 1.0mm x 1.3mm)
Working Distance
3.46" (88mm)
Illumination
Antenna Lighting
Display Style
8.4" LCD
Includes
Cables, SD Card, Cover, Software, Stand
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9011.80.0000
Additional Resources
AttributeDescription
Standard Package1