cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5223

Digi-Key Part Number
5223-ND
Manufacturer
Aven Tools
Manufacturer Product Number
5223
Supplier
Description
CUTTER SIDE TPRD RZR FLUSH 4.5"
Detailed Description
Side (Diagonal) Cutter Tapered, Relieved Razor Flush® 4.50" (114.3mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Aven Tools
Series
-
Package
Box
Part Status
Obsolete
Type
Side (Diagonal)
Shape
Tapered, Relieved
Cut Edge
Razor Flush®
Length - Overall
4.50" (114.3mm)
Features
ESD Safe
Capacity
0.9mm Dia Soft Wire
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8203.30.0000