
C2Q 1.25 | |
|---|---|
DigiKey Part Number | 5923-C2Q1.25TR-ND - Tape & Reel (TR) 5923-C2Q1.25CT-ND - Cut Tape (CT) 5923-C2Q1.25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2Q 1.25 |
Description | FUSE BRD MT 1.25A 32VAC 63VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2Q 1.25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 50A DC | |
Melting I²t | 0.058 | |
Approval Agency | CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm) | |
DC Cold Resistance | 0.09 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21.65000 | ₱21.65 |
| 5 | ₱17.78400 | ₱88.92 |
| 10 | ₱16.38000 | ₱163.80 |
| 50 | ₱13.58380 | ₱679.19 |
| 100 | ₱12.53660 | ₱1,253.66 |
| 250 | ₱11.26944 | ₱2,817.36 |
| 500 | ₱10.39662 | ₱5,198.31 |
| 1,000 | ₱9.58874 | ₱9,588.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱4.09980 | ₱20,499.00 |
| 10,000 | ₱3.77729 | ₱37,772.90 |
| 15,000 | ₱3.59954 | ₱53,993.10 |
| 25,000 | ₱3.38642 | ₱84,660.50 |
| 35,000 | ₱3.25227 | ₱113,829.45 |
| 50,000 | ₱3.23359 | ₱161,679.50 |


