IMX15 SERIES 11Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40IMX15-05-8R

Digi-Key Part Number
40IMX15-05-8R-ND
Manufacturer
Manufacturer Product Number
40IMX15-05-8R
Description
DC DC CONVERTER 5.1V 15W
Detailed Description
Isolated Module, Conformal Coated DC DC Converter 1 Output 5.1V 2.5A 16.8V - 75V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bel Power Solutions
Series
Package
Bulk
Product Status
Active
Type
Isolated Module, Conformal Coated
Number of Outputs
1
Voltage - Input (Min)
16.8V
Voltage - Input (Max)
75V
Voltage - Output 1
5.1V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2.5A
Power (Watts)
15 W
Voltage - Isolation
2.1 kV
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
83%
Mounting Type
Through Hole
Package / Case
17-DIP Module, 11 Leads
Size / Dimension
2.00" L x 1.60" W x 0.41" H (50.8mm x 40.6mm x 10.5mm)
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Additional Resources
AttributeDescription
Standard Package48