- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to Philippines within 2 to 4 days depending on location.
Free delivery to Philippines on orders of ₱2,000 (PHP) or more. A delivery charge of ₱800 (PHP) will be billed on all orders less than ₱2,000 (PHP).
CPT (Duty, customs, and taxes due at time of delivery) Credit card and PayPal payments only.
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
LWR1240-6EM1 | ||
---|---|---|
Digi-Key Part Number | LWR1240-6EM1-ND | |
Manufacturer | ||
Manufacturer Product Number | LWR1240-6EM1 | |
Description | BATT CHARGER ENCLOSED 27.3V 4.2A | |
Detailed Description | Enclosed Battery Charger 27.3V 4.2A 24V | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Bel Power Solutions | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Enclosed | |
Battery Chemistry | Lead Acid | |
Battery Cell Size | 24V | |
Number of Cells | 1 | |
Voltage - Nominal | 27.3V | |
Charge Current - Max | 4.2A | |
Charge Time | - | |
Voltage - Input | 85 ~ 264VAC | |
Power - Max | 115W | |
Size / Dimension | 4.47" L x 4.06" W x 5.43" H (113.60mm x 103.00mm x 138.00mm) | |
Mounting Type | DIN Rail | |
Termination Style | Terminal Block | |
Features | LED Indicator | |
Operating Temperature | -40°C ~ 60°C | |
Approval Agency | cCSAus, CE, cULus, NEMKO | |
Weight | 1200 g | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | W Series Datasheet |
Environmental Information | |
Featured Product | |
HTML Datasheet | W Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Attribute | Description |
---|---|
Standard Package | 10 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
LWR1240-6EM1G | Bel Power Solutions | 2 | 179-2479-ND | ₱18,579.92000 | Direct |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to Philippines within 2 to 4 days depending on location.
Free delivery to Philippines on orders of ₱2,000 (PHP) or more. A delivery charge of ₱800 (PHP) will be billed on all orders less than ₱2,000 (PHP).
CPT (Duty, customs, and taxes due at time of delivery) Credit card and PayPal payments only.
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address