cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSR152.5-7

Digi-Key Part Number
PSR152.5-7-ND
Manufacturer
Manufacturer Product Number
PSR152.5-7
Description
DC DC CONVERTER 15V
Detailed Description
Non-Isolated PoL Module, Conformal Coated DC DC Converter 1 Output 15V 2.5A 19V - 80V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bel Power Solutions
Series
Package
Bulk
Product Status
Active
Type
Non-Isolated PoL Module, Conformal Coated
Number of Outputs
1
Voltage - Input (Min)
19V
Voltage - Input (Max)
80V
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2.5A
Applications
ITE (Commercial), Railway
Features
OCP, SCP, UVLO
Operating Temperature
-25°C ~ 71°C
Efficiency
89%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.76" L x 1.98" W x 0.99" H (70.2mm x 50.2mm x 25.2mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Additional Resources
AttributeDescription
Standard Package30