
LPR4-0800-0700FP | |
|---|---|
DigiKey Part Number | 492-2339-ND |
Manufacturer | |
Manufacturer Product Number | LPR4-0800-0700FP |
Description | LIGHT PIPE RIGID RA 3.91MM DIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Press Fit, Right Angle |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Lens Size 3.91mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱152.25000 | ₱152.25 |
| 10 | ₱109.82700 | ₱1,098.27 |
| 100 | ₱84.47260 | ₱8,447.26 |
| 500 | ₱73.31684 | ₱36,658.42 |
| 1,000 | ₱69.67888 | ₱69,678.88 |
| 2,000 | ₱66.59802 | ₱133,196.04 |
| 5,000 | ₱63.24005 | ₱316,200.25 |
| 10,000 | ₱61.15125 | ₱611,512.50 |


