cms-photo-not-available

LPV3-0400D-B150

492-LPV3-0400D-B150-ND
Bivar Inc.
LPV3-0400D-B150
BLUE/465NM
8 Weeks
Light Pipe Single Blue Rigid Board Mount, Press Fit
 
Mfr
Bivar Inc.
Series
Package
Tray
Part Status
Active
Color
Blue
Configuration
Single
Type
Rigid
Mounting Type
Board Mount, Press Fit
Lens Style
Round with Domed Top
Lens Size
2.90mm Dia
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
ECCNEAR99
HTSUS3926.90.9985
Tray
100₱159.01500₱15,901.50
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names492-LPV3-0400D-B150
Standard Package100