
3214W-2-201E | |
|---|---|
DigiKey Part Number | 118-3214W-2-201ETR-ND - Tape & Reel (TR) 118-3214W-2-201ECT-ND - Cut Tape (CT) 118-3214W-2-201EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3214W-2-201E |
Description | TRIMMER 200 OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3214W-2-201E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 5.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 200 Ohms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱162.68000 | ₱162.68 |
| 10 | ₱135.54900 | ₱1,355.49 |
| 25 | ₱125.94760 | ₱3,148.69 |
| 50 | ₱119.09660 | ₱5,954.83 |
| 100 | ₱112.58310 | ₱11,258.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱104.47840 | ₱26,119.60 |
| 500 | ₱98.71512 | ₱49,357.56 |
| 750 | ₱95.48437 | ₱71,613.28 |
| 1,250 | ₱91.55852 | ₱114,448.15 |
| 1,750 | ₱89.05795 | ₱155,851.41 |
| 2,500 | ₱86.47911 | ₱216,197.78 |

