
3361P-1-202G | |
|---|---|
DigiKey Part Number | 3361P-202GTR-ND - Tape & Reel (TR) 3361P-202GCT-ND - Cut Tape (CT) 3361P-202GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3361P-1-202G |
Description | TRIMMER 2KOHM 0.5W GULL WING TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3361P-1-202G Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 2 kOhms | Termination Style Gull Wing |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.277" x 0.264" Face (7.04mm x 6.70mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱98.22000 | ₱98.22 |
| 10 | ₱81.95600 | ₱819.56 |
| 25 | ₱76.19720 | ₱1,904.93 |
| 50 | ₱72.07180 | ₱3,603.59 |
| 100 | ₱68.13680 | ₱6,813.68 |
| 250 | ₱63.24888 | ₱15,812.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ₱57.81873 | ₱43,364.05 |
| 1,500 | ₱54.62237 | ₱81,933.55 |
| 2,250 | ₱52.83169 | ₱118,871.30 |
| 3,750 | ₱50.65592 | ₱189,959.70 |
| 5,250 | ₱49.27080 | ₱258,671.70 |
| 7,500 | ₱47.84237 | ₱358,817.78 |

