
SRF1306-101Y | |
|---|---|
DigiKey Part Number | 118-SRF1306-101YTR-ND - Tape & Reel (TR) 118-SRF1306-101YCT-ND - Cut Tape (CT) 118-SRF1306-101YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1306-101Y |
Description | CMC 100UH 700MA 2LN 300 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 300 Ohms @ 1 MHz 700mA DCR 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF1306-101Y Models |
Category | DC Resistance (DCR) (Max) 100mOhm |
Manufacturer Bourns Inc. | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.413" L x 0.374" W (10.50mm x 9.50mm) |
Number of Lines 2 | Height (Max) 0.238" (6.05mm) |
Impedance @ Frequency 300 Ohms @ 1 MHz | Package / Case 8-SMD, Gull Wing |
Inductance @ Frequency 100 µH @ 100 kHz | Base Product Number |
Current Rating (Max) 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱92.90000 | ₱92.90 |
| 10 | ₱76.22400 | ₱762.24 |
| 25 | ₱70.50720 | ₱1,762.68 |
| 50 | ₱66.46980 | ₱3,323.49 |
| 100 | ₱62.66450 | ₱6,266.45 |
| 250 | ₱57.97548 | ₱14,493.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₱53.83022 | ₱32,298.13 |
| 1,200 | ₱50.76290 | ₱60,915.48 |
| 1,800 | ₱49.05266 | ₱88,294.79 |
| 3,000 | ₱46.98197 | ₱140,945.91 |
| 4,200 | ₱45.66748 | ₱191,803.42 |
| 6,000 | ₱44.31513 | ₱265,890.78 |


