



B30EP-173-593-WT | |
|---|---|
DigiKey Part Number | 2267-B30EP-173-593-WT-ND |
Manufacturer | |
Manufacturer Product Number | B30EP-173-593-WT |
Description | LABEL 1" H X 2"W WHITE 1=300PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Category | Applications Electronic Labeling |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 2.000" (50.80mm) |
Packaging Bulk | Width 1.000" (25.40mm) |
Part Status Active | Location Outdoor |
Label Type Die Cut | Material - Body Polyester (PET) |
Printer Name BBP®30, BBP®31, BBP®33, BBP®35, BBP®37 Label Printer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11,663.49000 | ₱11,663.49 |



