
142-0403-051 | |
|---|---|
DigiKey Part Number | 24-142-0403-051-ND |
Manufacturer | |
Manufacturer Product Number | 142-0403-051 |
Description | SMA CRIMP PLUG, RG174/RG316/LMR1 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 316, LMR-100 | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | Waterproof | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | 250 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,672.63000 | ₱3,672.63 |
| 10 | ₱3,121.73600 | ₱31,217.36 |
| 25 | ₱2,926.40400 | ₱73,160.10 |
| 50 | ₱2,786.86980 | ₱139,343.49 |
| 100 | ₱2,654.01050 | ₱265,401.05 |



