
J1512CF240VAC1.2 | |
|---|---|
DigiKey Part Number | 2449-J1512CF240VAC1.2-ND |
Manufacturer | |
Manufacturer Product Number | J1512CF240VAC1.2 |
Description | RELAY GEN PURPOSE DPDT 20A 240V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | J1512CF240VAC1.2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 300VAC - Max | |
Load - Max Switching | 6000VA | |
Coil Current | 12.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 192 VAC | |
Must Release Voltage | 72 VAC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 19 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱379.08000 | ₱379.08 |
| 20 | ₱326.05000 | ₱6,521.00 |
| 40 | ₱314.87625 | ₱12,595.05 |
| 60 | ₱308.50950 | ₱18,510.57 |
| 80 | ₱304.07575 | ₱24,326.06 |
| 240 | ₱287.70058 | ₱69,048.14 |
| 440 | ₱279.03836 | ₱122,776.88 |
| 960 | ₱268.26577 | ₱257,535.14 |


