


DMC-25FF-06B | |
|---|---|
DigiKey Part Number | 4771-DMC-25FF-06B-ND |
Manufacturer | |
Manufacturer Product Number | DMC-25FF-06B |
Description | RS232 DB25 F/F SHLD MOLD 6FT |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Beige 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Shielded | |
Color | Beige | |
Usage | RS-232 Connection Cable | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,045.98000 | ₱1,045.98 |
| 10 | ₱993.91500 | ₱9,939.15 |
| 50 | ₱941.26500 | ₱47,063.25 |
| 100 | ₱889.20000 | ₱88,920.00 |
| 250 | ₱836.55000 | ₱209,137.50 |
| 500 | ₱784.48500 | ₱392,242.50 |







