
A10S-P8-A5E-RI-SB | |
|---|---|
DigiKey Part Number | 1057-A10S-P8-A5E-RI-SB-ND |
Manufacturer | |
Manufacturer Product Number | A10S-P8-A5E-RI-SB |
Description | ARRIA 10 SOC MODULE, 270KLE, 6GB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MitySOM Embedded Module ARM® Cortex®-A9 NEON™ SIMD 1.2GHz 4GB |
Datasheet | Datasheet |
Category | Co-Processor NEON™ SIMD |
Manufacturer Critical Link LLC | Speed 1.2GHz |
Series | RAM Size 4GB |
Packaging Bag | Connector Type Board-to-Board (BTB) |
Part Status Active | Size / Dimension 4.000" L x 4.000" W (101.50mm x 101.50mm) |
Module/Board Type MPU, FPGA Core | Operating Temperature -40°C ~ 85°C |
Core Processor ARM® Cortex®-A9 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱120,213.28000 | ₱120,213.28 |




