



3025BB | |
|---|---|
DigiKey Part Number | 1722-1211-ND |
Manufacturer | |
Manufacturer Product Number | 3025BB |
Description | KNOB 3 ARM #10-32 PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Arm Knob #10-32 Shaft with No Indicator Plastic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 3 Arm | |
Shaft Size | #10-32 | |
Diameter | - | |
Height | 0.760" (19.30mm) | |
Indicator | No Indicator | |
Material | Plastic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱101.79000 | ₱101.79 |
| 5 | ₱85.99600 | ₱429.98 |
| 10 | ₱80.37900 | ₱803.79 |
| 25 | ₱73.89720 | ₱1,847.43 |
| 50 | ₱69.60340 | ₱3,480.17 |
| 100 | ₱65.77160 | ₱6,577.16 |
| 250 | ₱61.32204 | ₱15,330.51 |
| 500 | ₱58.36428 | ₱29,182.14 |
| 1,000 | ₱55.71423 | ₱55,714.23 |

