09190
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09192

Digi-Key Part Number
09192-ND
Manufacturer
Desco
Manufacturer Product Number
09192
Supplier
Description
ADPT CRD CLD JWL MGSNP-MGGND
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Cord (For Wrist Straps) 20' (6.1m) - 1 MOhms Onyx
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Desco
Series
Package
Bulk
Part Status
Active
Type
Cord (For Wrist Straps)
Cord Type
Coiled
Cord Termination
Magnetic Socket
Cord Length
20' (6.1m)
Number of Conductors
1
Strap Closure
-
Strap Material
-
Strap Termination
-
Resistance
1 MOhms
Size
-
Color
Onyx
Features
Magnetic Strap Connection
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.9090
All prices are in PHP
Bulk
QtyUnit PriceExt Price
15₱1,109.00000₱16,635.00
Additional Resources
AttributeDescription
Standard Package15