1051(1,2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10511

Digi-Key Part Number
10511-ND
Manufacturer
Desco
Manufacturer Product Number
10511
Supplier
Description
FNSH FLR STTGRD 2.5GAL BOX
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Cleaner, Antistatic Floors 2.5 Gallon
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Desco
Series
Package
Box
Part Status
Active
Cleaner, Treatment Type
Cleaner, Antistatic
Usage
Floors
Specifications
Anti-Static, Slip Resistant
Quantity
2.5 Gallon
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
34°F ~ 120°F (1°C ~ 49°C)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3402.13.5000
All prices are in PHP
Box
QtyUnit PriceExt Price
1₱6,725.50000₱6,725.50
Additional Resources
AttributeDescription
Standard Package1