19492
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19492

Digi-Key Part Number
16-1438-ND
Manufacturer
Desco
Manufacturer Product Number
19492
Supplier
Description
STATIC FIELD METER, DIGITAL
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Desco
Series
-
Package
Bulk
Part Status
Obsolete
Type
Static Meter
Usage
Measuring Static Voltages
Features
Automatic Shut Off, NIST Traceable, Quick-Zero Function
Power Supply Type
9V Battery
Includes
Battery, Cable, Certificate
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9030.33.3400
Additional Resources
AttributeDescription
Other Names
16-1438
19492-ND
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
91-FMX-004Simco-Ion13037-91-FMX-004-ND₱40,024.00000Similar